
1924955-5 | |
|---|---|
DigiKey Part Number | 1924955-5-ND |
Manufacturer | |
Manufacturer Product Number | 1924955-5 |
Description | CONN SOCKET 26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 1924955-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.06233 | $2,493.20 |

