36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
1888019-2
1888019-2

1888019-2

DigiKey Part Number
A116222TR-ND - Tape & Reel (TR)
A116222CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1888019-2
Description
CONN MINI SAS RCP 36P SLD RA SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Position SAS, Mini Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1888019-2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
36
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide, Keyed
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS, Mini
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.31000$6.31
10$5.36000$53.60
25$5.02400$125.60
50$4.78400$239.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$4.57400$571.75
250$4.35572$1,088.93
375$4.23293$1,587.35
625$4.08320$2,552.00
875$3.98750$3,489.06
1,250$3.88850$4,860.62
Manufacturers Standard Package