
1801175-7 | |
|---|---|
DigiKey Part Number | 17-1801175-7-ND |
Manufacturer | |
Manufacturer Product Number | 1801175-7 |
Description | 2W RECEPTACLE HP CONNECTOR WHITE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Female Insert White 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1801175-7 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color White |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.131" (3.33mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1801175-2 | TE Connectivity AMP Connectors | 0 | 17-1801175-2-ND | $0.78410 | Parametric Equivalent |
| 1801175-4 | TE Connectivity AMP Connectors | 0 | 17-1801175-4-ND | $0.80535 | Parametric Equivalent |
| 1801175-5 | TE Connectivity AMP Connectors | 0 | 17-1801175-5-ND | $0.69668 | Parametric Equivalent |
| 1801175-6 | TE Connectivity AMP Connectors | 0 | 17-1801175-6-ND | $0.78671 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | $0.81136 | $506.29 |





