Similar

1776900-1 | |
|---|---|
DigiKey Part Number | A107363-ND |
Manufacturer | |
Manufacturer Product Number | 1776900-1 |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1776900-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bag | Features Board Lock, Circular Bayonet Coupling |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
Orientation Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0847020005 | Molex | 23 | WM17491-ND | $19.84000 | Similar |


