
176762-1 | |
|---|---|
DigiKey Part Number | A112739-ND |
Manufacturer | |
Manufacturer Product Number | 176762-1 |
Description | CONN PLUG HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176762-1 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.181" (4.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.11025 | $1,332.30 |

