Contact Silver Power Pin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766819-1

DigiKey Part Number
A112737-ND
Manufacturer
Manufacturer Product Number
1766819-1
Description
CONTACT PIN POWER SILVER
Customer Reference
Detailed Description
Contact Silver Power Pin Crimp
Datasheet
 Datasheet
EDA/CAD Models
1766819-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Finish
Silver
Packaging
Bag
Contact Finish Thickness
200.0µin (5.08µm)
Part Status
Discontinued at DigiKey
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$15.64000$15.64
10$15.31800$153.18
25$14.91080$372.77
50$14.17760$708.88
100$12.79240$1,279.24
250$12.71092$3,177.73
500$11.08130$5,540.65