
1766501-1 | |
|---|---|
DigiKey Part Number | 1766501-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766501-1 |
Description | CONN RCPT ATCA 34POS PCB |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets Through Hole Gray AdvancedTCA® |
Datasheet | Datasheet |
EDA/CAD Models | 1766501-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 26 Signal, 8 Power |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Connector Style AdvancedTCA® | Material Flammability Rating UL94 V-0 |
Number of Positions 34 | Base Product Number |
Number of Positions Loaded 30 |











