
1827855-1 | |
|---|---|
DigiKey Part Number | A122995TR-ND - Tape & Reel (TR) A122995CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827855-1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827855-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.10360 | $2.59 |
| 50 | $0.09880 | $4.94 |
| 100 | $0.09400 | $9.40 |
| 250 | $0.08808 | $22.02 |
| 500 | $0.08388 | $41.94 |
| 1,000 | $0.07987 | $79.87 |
| 2,500 | $0.07486 | $187.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,500 | $0.06744 | $977.88 |
| 29,000 | $0.06423 | $1,862.67 |
| 43,500 | $0.06241 | $2,714.84 |
| 72,500 | $0.06021 | $4,365.23 |
| 101,500 | $0.05879 | $5,967.19 |
| 145,000 | $0.05733 | $8,312.85 |







