Socket Contact Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175197-2

DigiKey Part Number
17-175197-2TR-ND - Tape & Reel (TR)
17-175197-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175197-2
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175197-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,184
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.37800$3.78
25$0.35440$8.86
50$0.33740$16.87
100$0.32120$32.12
250$0.30104$75.26
500$0.28664$143.32
1,000$0.27294$272.94
2,500$0.25584$639.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24850$1,242.50
10,000$0.23664$2,366.40
15,000$0.22997$3,449.55
25,000$0.22184$5,546.00
35,000$0.21664$7,582.40
Manufacturers Standard Package