
2103628-6 | |
|---|---|
DigiKey Part Number | 17-2103628-6-ND |
Manufacturer | |
Manufacturer Product Number | 2103628-6 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103628-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.75000 | $14.75 |
| 10 | $12.53300 | $125.33 |
| 25 | $11.74840 | $293.71 |
| 50 | $11.18740 | $559.37 |
| 100 | $10.65360 | $1,065.36 |
| 250 | $9.98708 | $2,496.77 |
| 500 | $9.51094 | $4,755.47 |
| 1,000 | $9.05761 | $9,057.61 |

