
1740317-4 | |
|---|---|
DigiKey Part Number | A117288-ND |
Manufacturer | |
Manufacturer Product Number | 1740317-4 |
Description | CONN SSL DISTRIBUTOR 7POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Distributor Board to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1740317-4 Models |
Category | Features Keying HV-1 |
Manufacturer TE Connectivity AMP Connectors | Housing Color Black |
Series | Contact Material Copper Alloy |
Packaging Bulk | Housing Material Polyamide (PA6), Nylon 6 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Style Board to Cable/Wire | Voltage Rating 250V |
Connector Type Distributor | Current Rating (Amps) 2.5A |
Number of Positions 7 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1740317-2 | TE Connectivity AMP Connectors | 599 | A117286-ND | $5.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.69738 | $2,818.43 |


