Similar

1735783-3 | |
|---|---|
DigiKey Part Number | A118058TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735783-3 |
Description | CONN SATA PLUG 22POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1735783-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |


