
1735452-6 | |
|---|---|
DigiKey Part Number | 17-1735452-6-ND |
Manufacturer | |
Manufacturer Product Number | 1735452-6 |
Description | ASSEMBLY MICRO SATA PLUG 7P+9P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 Position SATA, Micro Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735452-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA, Micro | |
Number of Positions | 16 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $3.37938 | $4,393.19 |

