Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1734350-1 | |
|---|---|
DigiKey Part Number | A35111-ND |
Manufacturer | |
Manufacturer Product Number | 1734350-1 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
EDA/CAD Models | 1734350-1 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 2A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2311762-1 | TE Connectivity AMP Connectors | 4,245 | 2311762-1-ND | $3.15000 | Similar |
| 622-025-260-032 | EDAC Inc. | 0 | 622-025-260-032-ND | $1.91128 | Direct |
| 182-025-213R161 | NorComp Inc. | 322 | 182-725FE-ND | $3.45000 | Similar |
| 182-025-213R171 | NorComp Inc. | 0 | 182-925FE-ND | $3.36000 | Similar |
| 182-025-213R181 | NorComp Inc. | 702 | 182-825FE-ND | $3.88000 | Similar |




















