
173081-3 | |
|---|---|
DigiKey Part Number | A105192-ND |
Manufacturer | |
Manufacturer Product Number | 173081-3 |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173081-3 Models |
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Overall Contact Length 0.551" (14.00mm) |
Packaging Bag | Insulation Height 0.409" (10.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -20°C ~ 95°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC, 350VDC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $1.16300 | $11.63 |
| 100 | $0.98810 | $98.81 |
| 500 | $0.88196 | $440.98 |
| 1,000 | $0.83985 | $839.85 |
| 5,000 | $0.74973 | $3,748.65 |
| 10,000 | $0.71398 | $7,139.80 |


