



173081-2 | |
|---|---|
DigiKey Part Number | A105191-ND |
Manufacturer | |
Manufacturer Product Number | 173081-2 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173081-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | 0.551" (14.00mm) | |
Insulation Height | 0.409" (10.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -20°C ~ 95°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC, 350VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.88600 | $8.86 |
| 100 | $0.75240 | $75.24 |
| 500 | $0.67156 | $335.78 |
| 1,000 | $0.63950 | $639.50 |
| 5,000 | $0.57087 | $2,854.35 |
| 10,000 | $0.54364 | $5,436.40 |

