172052-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: $0.42224
Datasheet
Image for 172052-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172052-9

DigiKey Part Number
172052-9-ND
Manufacturer
Manufacturer Product Number
172052-9
Description
CONN RCPT 9POS IDC 24AWG TIN
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
172052-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes