
1717838-1 | |
|---|---|
DigiKey Part Number | A107787-ND |
Manufacturer | |
Manufacturer Product Number | 1717838-1 |
Description | CONN SPRING BATTERY 3POS SMD |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1717838-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.256" (6.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

