
171370-1 | |
|---|---|
DigiKey Part Number | A106982-ND |
Manufacturer | |
Manufacturer Product Number | 171370-1 |
Description | CONN RCPT CLUSTER BLK HSG 3POS |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 171370-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Cluster Block Housing | |
Terminal Type | Magnetic Wire | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Phenolic | |
Note | Contacts Sold Separately | |
Base Product Number |



