
167892-6 | |
|---|---|
DigiKey Part Number | 167892-6-ND |
Manufacturer | |
Manufacturer Product Number | 167892-6 |
Description | CONN QC TAB 0.250 PRESS-FIT |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 167892-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Press-Fit | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |

