167892-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 83,749
Unit Price: $3.12000
Datasheet
0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

167892-3

DigiKey Part Number
A112620-ND
Manufacturer
Manufacturer Product Number
167892-3
Description
CONN QC TAB 0.250 PRESS-FIT
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
167892-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Press-Fit
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes