1658629-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 203
Unit Price: $123.35000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $30.19083
Datasheet
160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Solder Through Hole, Right Angle
TE Connectivity High Speed Pluggable I/O Solutions | Digi-Key Daily

1658629-1

DigiKey Part Number
A97427-ND
Manufacturer
Manufacturer Product Number
1658629-1
Description
CONN SFP RCPT W/CAGE 2X4 160P RA
Customer Reference
Detailed Description
160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1658629-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
160 (20 x 8)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Obsolete
Features
Board Guide, EMI Shielded
Connector Style
Receptacle with Cage, Ganged (2x4)
Base Product Number
Connector Type
SFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0760465001Molex203WM4479-ND$123.35000Similar
SFP0-3027-LPulse Electronics0SFP0-3027-L-ND$30.19083Similar
Obsolete
This product is no longer manufactured. View Substitutes