
1658537-3 | |
|---|---|
DigiKey Part Number | A31905TR-ND - Tape & Reel (TR) A31905CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658537-3 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658537-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20300 | $2.03 |
| 25 | $0.19040 | $4.76 |
| 50 | $0.18120 | $9.06 |
| 100 | $0.17250 | $17.25 |
| 250 | $0.16164 | $40.41 |
| 500 | $0.15390 | $76.95 |
| 1,000 | $0.14654 | $146.54 |
| 2,500 | $0.13736 | $343.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12705 | $1,270.50 |
| 20,000 | $0.12098 | $2,419.60 |
| 30,000 | $0.11757 | $3,527.10 |
| 50,000 | $0.11341 | $5,670.50 |
| 70,000 | $0.11076 | $7,753.20 |


























