
1658525-8 | |
|---|---|
DigiKey Part Number | 17-1658525-8-ND |
Manufacturer | |
Manufacturer Product Number | 1658525-8 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1658525-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 16 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 22 | $4.04227 | $88.93 |
| 44 | $3.84909 | $169.36 |
| 66 | $3.74045 | $246.87 |
| 110 | $3.60800 | $396.88 |
| 264 | $3.39182 | $895.44 |
| 506 | $3.23972 | $1,639.30 |
| 1,012 | $3.08520 | $3,122.22 |
| 2,508 | $2.89402 | $7,258.20 |

