Similar

1658437-3 | |
|---|---|
DigiKey Part Number | 1658437-3-ND |
Manufacturer | |
Manufacturer Product Number | 1658437-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658437-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 120 | Height Above Board 0.522" (13.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1658437-3 | TE Connectivity AMP Connectors | 0 | 2-1658437-3-ND | $19.65300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $19.23350 | $384.67 |












