
1645499-1 | |
|---|---|
DigiKey Part Number | 1645499-1-ND |
Manufacturer | |
Manufacturer Product Number | 1645499-1 |
Description | UNV,PWR,MDL.3 POS. VERT.HDR,18MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Plug, Male Blades Through Hole Natural Blade Power |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Box | Contact Layout, Typical 3 Power |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Blades | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Blade Power | Color Natural |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,980 | $5.17603 | $10,248.54 |

