160916-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 22,406
Unit Price: $0.22000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 13,676
Unit Price: $0.12000
Datasheet
Image for 160916-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160916-6

DigiKey Part Number
A135168TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160916-6
Description
CONN QC RCPT 13-17AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
160916-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.748" (19.00mm)
Termination
Crimp
Wire Gauge
13-17 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Steel
Contact Finish
-
Insulation Diameter
0.083" ~ 0.122" (2.11mm ~ 3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes