
160859-5 | |
|---|---|
DigiKey Part Number | A135166TR-ND - Tape & Reel (TR) A135166CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160859-5 |
Description | CONN QC TAB 17-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160859-5 Models |
Category | Length - Overall 1.102" (27.99mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Male | Contact Finish Silver |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.04700 | $10.47 |
| 25 | $0.98080 | $24.52 |
| 50 | $0.93400 | $46.70 |
| 100 | $0.88930 | $88.93 |
| 250 | $0.83356 | $208.39 |
| 500 | $0.79376 | $396.88 |
| 1,000 | $0.75586 | $755.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.71269 | $2,494.41 |
| 7,000 | $0.67870 | $4,750.90 |
| 10,500 | $0.65958 | $6,925.59 |















