Image for 160562-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160562-2

DigiKey Part Number
160562-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160562-2
Description
CONN RING CIRC 26-30AWG CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector Circular 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.012" (0.30mm)
Width - Outer Edges
0.197" (5.00mm)
Length - Overall
0.433" (11.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
26-30 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.031" ~ 0.051" (0.79mm ~ 1.30mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.