

1604798-2 | |
|---|---|
DigiKey Part Number | A139024-ND |
Manufacturer | |
Manufacturer Product Number | 1604798-2 |
Description | CONN RCPT HSG 12POS 9.30MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle 0.366" (9.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1604798-2 Models |
Category | Row Spacing 0.366" (9.30mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Solder |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Features Jackpost |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Quadrax | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.366" (9.30mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.34000 | $370.34 |
| 10 | $314.85300 | $3,148.53 |
| 25 | $295.17320 | $7,379.33 |



