2 Position Blade Type Power Housing Connector Non-Gendered Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1604050-4

DigiKey Part Number
A112469-ND
Manufacturer
Manufacturer Product Number
1604050-4
Description
CONN HSG 2POS GRAY
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Gray
Datasheet
 Datasheet
EDA/CAD Models
1604050-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Color
Gray
Packaging
Bulk
Stacking Direction
Side to Side
Part Status
Obsolete
Fastening Type
Spring Retention
Connector Type
Non-Gendered
Note
Contacts Sold Separately
Contact Type
Non-Gendered
Material - Insulation
Polycarbonate (PC)
Number of Positions
2
Operating Temperature
-20°C ~ 105°C
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 792 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

792In Stock
Ships from WEC