
1601117-1 | |
|---|---|
DigiKey Part Number | A135158TR-ND - Tape & Reel (TR) A135158CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1601117-1 |
Description | CONN MAG TERM 27-36AWG IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 27-36 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1601117-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 27-36 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.06520 | $1.63 |
| 50 | $0.06220 | $3.11 |
| 100 | $0.05920 | $5.92 |
| 250 | $0.05544 | $13.86 |
| 500 | $0.05278 | $26.39 |
| 1,000 | $0.05025 | $50.25 |
| 2,500 | $0.04710 | $117.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03926 | $1,963.00 |
| 100,000 | $0.03739 | $3,739.00 |
| 150,000 | $0.03634 | $5,451.00 |
| 250,000 | $0.03505 | $8,762.50 |

