4-1437564-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $2.63085
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.81390
Datasheet

Similar


C&K
In Stock: 137
Unit Price: $11.23000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: $6.07440
Datasheet

Similar


APEM Inc.
In Stock: 111
Unit Price: $8.91000
Datasheet
Toggle Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437564-1

DigiKey Part Number
A116676-ND
Manufacturer
Manufacturer Product Number
4-1437564-1
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
4.29mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
Copper Alloy, Nickel Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes