Image for 1546671-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546671-5

DigiKey Part Number
2266-1546671-5-ND
Manufacturer
Manufacturer Product Number
1546671-5
Description
CONN BARRIER STRIP 5CIRC 0.437"
Customer Reference
Detailed Description
5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546671-5 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Box
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Nickel
Number of Wire Entries
10
Mounting Type
Chassis, Panel
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
14-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
20$4.27000$85.40
100$4.20000$420.00
200$4.11000$822.00