
1546671-5 | |
|---|---|
DigiKey Part Number | 2266-1546671-5-ND |
Manufacturer | |
Manufacturer Product Number | 1546671-5 |
Description | CONN BARRIER STRIP 5CIRC 0.437" |
Customer Reference | |
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 1546671-5 Models |
Category | Top Termination Screws |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Box | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 25A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 14-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $4.27000 | $85.40 |
| 100 | $4.20000 | $420.00 |
| 200 | $4.11000 | $822.00 |

