Similar

1546110-4 | |
|---|---|
DigiKey Part Number | 1546110-4-ND |
Manufacturer | |
Manufacturer Product Number | 1546110-4 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Gray |
Packaging Box | Operating Temperature -40°C ~ 110°C |
Part Status Obsolete | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (2 Side) | Features Side Stacking |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.329" (8.36mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395320004 | Molex | 0 | WM6287-ND | $1.64000 | Similar |
| EBQA-04-D | Adam Tech | 0 | 2057-EBQA-04-D-ND | $0.26537 | Similar |
| ELFH04110 | Amphenol PCD Shenzhen | 0 | ELFH04110-ND | $0.76030 | Similar |
| ELFH04210 | Amphenol PCD Shenzhen | 92 | APC1260-ND | $1.85000 | Similar |
| ELFH04230 | Amphenol PCD Shenzhen | 0 | ELFH04230-ND | $0.86720 | Similar |













