Image for 148498-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148498-1

DigiKey Part Number
148498-1-ND
Manufacturer
Manufacturer Product Number
148498-1
Description
POWER CONTACT A/P
Customer Reference
Detailed Description
Position Din Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.