148354-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 137
Unit Price: $11.87000
Datasheet
Contact Gold Power Pin Solder, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148354-1

DigiKey Part Number
A112267-ND
Manufacturer
Manufacturer Product Number
148354-1
Description
CONTACT PIN POWER GOLD
Customer Reference
Detailed Description
Contact Gold Power Pin Solder, PCB
Datasheet
 Datasheet
EDA/CAD Models
148354-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
25 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes