7 Position Rectangular Plug Connector IDC Gold 17-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473562-7

DigiKey Part Number
A125873-ND
Manufacturer
Manufacturer Product Number
1473562-7
Description
CONN PLUG 7POS IDC GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Plug Connector IDC Gold 17-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
1473562-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
7
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
17-18 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,840 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$4.62523$4,625.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,840In Stock
Ships from WEC