Image for 146839-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146839-4

DigiKey Part Number
A124532TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
146839-4
Description
CONN COMPACT FLASH CARD SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
146839-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
CompactFlash® - Type I
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount
Features
Board Guide
Height Above Board
0.551" (14.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.92264$39,613.20