Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146489-3

DigiKey Part Number
146489-3-ND
Manufacturer
Manufacturer Product Number
146489-3
Description
CONN HDR 6POS 0.1 STACK T/H
Customer Reference
Detailed Description
6 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Datasheet
 Datasheet
EDA/CAD Models
146489-3 Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.129" (3.277mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Stack Height
0.500" (12.700mm)
Series
Length - Tail
0.110" (2.800mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder
Number of Positions
6
Contact Finish - Post (Mating)
Tin-Lead
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
0.739" (18.771mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.