Image for 1987001-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1987001-4

DigiKey Part Number
1987001-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1987001-4
Description
CONN RCPT 4POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1987001-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Part Status
Active
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Connector Type
Insulation Color
Black
Contact Type
Female Socket
Insulation Height
0.244" (6.20mm)
Style
Board to Board
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Contact Shape
Square
Number of Positions Loaded
All
Contact Material
Copper Alloy
Pitch - Mating
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8,800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,400$1.07670$4,737.48
Manufacturers Standard Package

Other Suppliers on DigiKey

8,800In Stock
Ships from WEC