MFR Recommended
Similar
Similar
Similar



146128-6 | |
|---|---|
DigiKey Part Number | 146128-6-ND |
Manufacturer | |
Manufacturer Product Number | 146128-6 |
Description | CONN HEADER SMD 8POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 146128-6 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146128-6 | TE Connectivity AMP Connectors | 812 | A122210-ND | $3.33000 | MFR Recommended |
| 95293-101-08LF | Amphenol CS (FCI) | 354 | 95293-101-08LF-ND | $1.86000 | Similar |
| GBC08SABN-M30 | Sullins Connector Solutions | 7,968 | S1033E-08-ND | $1.21000 | Similar |
| GEC08SABN-M30 | Sullins Connector Solutions | 358 | S1013E-08-ND | $1.09000 | Similar |














