
1452584-4 | |
|---|---|
DigiKey Part Number | 17-1452584-4-ND |
Manufacturer | |
Manufacturer Product Number | 1452584-4 |
Description | 1 WAY PLUG CONN FAKRA2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 1452584-4 Models |
Category | For Use With/Related Products SMB, Fakra Female Contacts |
Manufacturer TE Connectivity AMP Connectors | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Box | Features Code D |
Part Status Active | Color Violet |
Connector Style SMB, Fakra | Base Product Number |
Accessory Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151,800 | $0.25182 | $38,226.28 |

