
1445526-1 | |
|---|---|
DigiKey Part Number | A29988-ND |
Manufacturer | |
Manufacturer Product Number | 1445526-1 |
Description | CONN RCPT HSNG MALE 1POS INLINE |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1445526-1 Models |
Category | Orientation A |
Manufacturer TE Connectivity AMP Connectors | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 1 | Insert Material Thermoplastic |
Shell Size - Insert 8-1 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |





