Similar

1311125-1 | |
|---|---|
DigiKey Part Number | 1311125-1-ND |
Manufacturer | |
Manufacturer Product Number | 1311125-1 |
Description | CONN SMB JACK STR 75 OHM PCB |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-512J-71P | Amphenol RF | 101 | ARF1720-ND | $36.80000 | Similar |


