
1217297-1 | |
|---|---|
DigiKey Part Number | 1217297-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217297-1 |
Description | BLADE TERM .058X.032 TPNSTL |
Customer Reference | |
Detailed Description | 0.058" (1.47mm) Quick Connect Male Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.058" (1.47mm) | |
Tab Thickness | 0.028" (0.71mm) | |
Tab Length | 0.357" (9.07mm) | |
Length - Overall | 0.835" (21.20mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |


