
1217136-1 | |
|---|---|
DigiKey Part Number | A110911TR-ND - Tape & Reel (TR) A110911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217136-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217136-1 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.582" (14.78mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12700 | $1.27 |
| 25 | $0.11880 | $2.97 |
| 50 | $0.11300 | $5.65 |
| 100 | $0.10750 | $10.75 |
| 250 | $0.10080 | $25.20 |
| 500 | $0.09596 | $47.98 |
| 1,000 | $0.09137 | $91.37 |
| 2,500 | $0.08564 | $214.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07999 | $799.90 |
| 20,000 | $0.07617 | $1,523.40 |
| 30,000 | $0.07402 | $2,220.60 |
| 50,000 | $0.07140 | $3,570.00 |
| 70,000 | $0.06973 | $4,881.10 |
| 100,000 | $0.06799 | $6,799.00 |



