
120943-5 | |
|---|---|
DigiKey Part Number | A108481-ND |
Manufacturer | |
Manufacturer Product Number | 120943-5 |
Description | CONN RCPT BLADE PWR 7POS PCB |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 7 Connector Receptacle, Female Power Blades Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120943-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Power Blades | |
Connector Style | Blade Power | |
Number of Positions | 7 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 7 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $9.29998 | $30,689.93 |

