
120943-3 | |
|---|---|
DigiKey Part Number | 120943-3-ND |
Manufacturer | |
Manufacturer Product Number | 120943-3 |
Description | CONN RCPT BLADE PWR 5POS EDGE MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120943-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 5 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.73000 | $10.73 |
| 10 | $9.11700 | $91.17 |
| 31 | $8.41677 | $260.92 |
| 62 | $8.01516 | $496.94 |
| 124 | $7.63258 | $946.44 |
| 279 | $7.20835 | $2,011.13 |
| 527 | $6.89231 | $3,632.25 |
| 1,023 | $6.57758 | $6,728.86 |

